Connector Polarizing Device (Key, Plug, Post) For MX123 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Polarizing Device (Key, Plug, Post) For MX123 Series
0345860001
0345860001
Molex - Product Spotlight - MX123 Sealed Connection System

0345860001

DigiKey Part Number
WM7419-ND
Manufacturer
Manufacturer Product Number
0345860001
Description
CONN GROMMET SEAL PLUG 0.64MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For MX123 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Polarizing Device (Key, Plug, Post)
Manufacturer
Molex
Number of Positions
1
Series
For Use With/Related Products
MX123 Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 518
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,62500 Kč26,25 Kč
252,46920 Kč61,73 Kč
502,35180 Kč117,59 Kč
1002,23840 Kč223,84 Kč
2502,09728 Kč524,32 Kč
5001,99648 Kč998,24 Kč
1 0001,90116 Kč1 901,16 Kč
2 5001,78198 Kč4 454,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč