




0345650003 | |
|---|---|
DigiKey Part Number | 23-0345650003-ND |
Manufacturer | |
Manufacturer Product Number | 0345650003 |
Description | CONN COVER WIRE DRESS 73-80POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MX123 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0345650003 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer Molex | Number of Positions 73 ~ 80 |
Series | For Use With/Related Products MX123 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,35000 Kč | 393,50 Kč |
| 25 | 36,88080 Kč | 922,02 Kč |
| 50 | 35,11700 Kč | 1 755,85 Kč |
| 100 | 33,43930 Kč | 3 343,93 Kč |
| 250 | 31,34412 Kč | 7 836,03 Kč |
| 500 | 29,84782 Kč | 14 923,91 Kč |
| 1 000 | 28,42331 Kč | 28 423,31 Kč |
| 2 500 | 26,64478 Kč | 66 611,95 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |










