




0313872014 | |
|---|---|
DigiKey Part Number | WM19958-ND |
Manufacturer | |
Manufacturer Product Number | 0313872014 |
Description | CONN HEADER VERT 73POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 73 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0313872014 Models |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Contact Length - Post 0.256" (6.50mm) |
Connector Type | Insulation Height 0.848" (21.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 | Insulation Color Black |
Number of Positions Loaded All | Applications Automotive |
Style | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,05000 Kč | 445,05 Kč |
| 10 | 378,28500 Kč | 3 782,85 Kč |
| 280 | 299,06132 Kč | 83 737,17 Kč |
| 560 | 284,80668 Kč | 159 491,74 Kč |
| Unit Price without VAT: | 445,05000 Kč |
|---|---|
| Unit Price with VAT: | 538,51050 Kč |





