



0313878004 | |
|---|---|
DigiKey Part Number | WM23041-ND |
Manufacturer | |
Manufacturer Product Number | 0313878004 |
Description | CONN HEADER VERT 66POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 66 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0313878004 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.256" (6.50mm) |
Packaging Bulk | Insulation Height 0.848" (21.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Silver |
Contact Type Male Pin | Contact Finish Thickness - Mating 74.8µin (1.90µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 | Insulation Color Black |
Number of Positions Loaded All | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 110,19800 Kč | 1 101,98 Kč |
| 280 | 87,09896 Kč | 24 387,71 Kč |
| 560 | 82,94398 Kč | 46 448,63 Kč |
| 1 120 | 78,98847 Kč | 88 467,09 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |





