Socket Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334670006

DigiKey Part Number
WM2991TR-ND - Tape & Reel (TR)
WM2991CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0334670006
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,21300 Kč32,13 Kč
252,99840 Kč74,96 Kč
502,86000 Kč143,00 Kč
1002,72130 Kč272,13 Kč
2502,55084 Kč637,71 Kč
5002,42862 Kč1 214,31 Kč
1 0002,31230 Kč2 312,30 Kč
2 5002,16733 Kč5 418,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,96604 Kč17 694,36 Kč
18 0001,87221 Kč33 699,78 Kč
27 0001,81941 Kč49 124,07 Kč
45 0001,75503 Kč78 976,35 Kč
63 0001,71388 Kč107 974,44 Kč
90 0001,67132 Kč150 418,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč