
0314023100 | |
|---|---|
DigiKey Part Number | WM24415-ND |
Manufacturer | |
Manufacturer Product Number | 0314023100 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314023100 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314033100 | Molex | 4 654 | WM19966-ND | 21,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,97400 Kč | 179,74 Kč |
| 25 | 16,84880 Kč | 421,22 Kč |
| 50 | 16,04660 Kč | 802,33 Kč |
| 100 | 15,27810 Kč | 1 527,81 Kč |
| 350 | 13,98466 Kč | 4 894,63 Kč |
| 700 | 13,31663 Kč | 9 321,64 Kč |
| 1 050 | 12,94077 Kč | 13 587,81 Kč |
| 2 800 | 12,07565 Kč | 33 811,82 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |







