



0314026110 | |
|---|---|
DigiKey Part Number | WM19962-ND |
Manufacturer | |
Manufacturer Product Number | 0314026110 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314026110 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,90320 Kč | 647,58 Kč |
| 50 | 24,66000 Kč | 1 233,00 Kč |
| 100 | 23,48210 Kč | 2 348,21 Kč |
| 400 | 21,29198 Kč | 8 516,79 Kč |
| 800 | 20,27568 Kč | 16 220,54 Kč |
| 1 200 | 19,70383 Kč | 23 644,60 Kč |
| 2 800 | 18,56081 Kč | 51 970,27 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |







