



0334824104 | |
|---|---|
DigiKey Part Number | 0334824104-ND |
Manufacturer | |
Manufacturer Product Number | 0334824104 |
Description | CONN PLUG HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334824104 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334824001 | Molex | 10 526 | WM15658-ND | 51,45000 Kč | Parametric Equivalent |
| 0334824002 | Molex | 7 275 | WM19975-ND | 39,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,65500 Kč | 436,55 Kč |
| 25 | 40,92080 Kč | 1 023,02 Kč |
| 50 | 38,96380 Kč | 1 948,19 Kč |
| 100 | 37,10140 Kč | 3 710,14 Kč |
| 250 | 34,77604 Kč | 8 694,01 Kč |
| 500 | 33,11636 Kč | 16 558,18 Kč |
| 1 350 | 30,87546 Kč | 41 681,87 Kč |
| 2 700 | 29,40280 Kč | 79 387,56 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |










