0334710407 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 224
Unit Price: 56,48000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 632
Unit Price: 55,22000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 200
Unit Price: 60,05000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 589
Unit Price: 60,05000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
4 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm)
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0334710407

DigiKey Part Number
0334710407-ND
Manufacturer
Manufacturer Product Number
0334710407
Description
CONN RCPT HSG 4POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334710407 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334710402Molex1 224WM15558-ND56,48000 KčParametric Equivalent
0334710463Molex6320334710463-ND55,22000 KčParametric Equivalent
0334710464Molex3 2000334710464-ND60,05000 KčParametric Equivalent
0334710465Molex5890334710465-ND60,05000 KčParametric Equivalent
0347960401Molex0WM9681-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 92035,96028 Kč69 043,74 Kč
Unit Price without VAT:35,96028 Kč
Unit Price with VAT:43,51194 Kč