



0334710464 | |
|---|---|
DigiKey Part Number | 0334710464-ND |
Manufacturer | |
Manufacturer Product Number | 0334710464 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710464 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 51,10900 Kč | 511,09 Kč |
| 25 | 47,89240 Kč | 1 197,31 Kč |
| 50 | 45,60760 Kč | 2 280,38 Kč |
| 100 | 43,42810 Kč | 4 342,81 Kč |
| 250 | 40,70756 Kč | 10 176,89 Kč |
| 528 | 38,63513 Kč | 20 399,35 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |


