



0330122002 | |
|---|---|
DigiKey Part Number | WM3687TR-ND - Tape & Reel (TR) WM3687CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330122002 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,82280 Kč | 45,57 Kč |
| 50 | 1,73860 Kč | 86,93 Kč |
| 100 | 1,65460 Kč | 165,46 Kč |
| 250 | 1,55132 Kč | 387,83 Kč |
| 500 | 1,47700 Kč | 738,50 Kč |
| 1 000 | 1,40624 Kč | 1 406,24 Kč |
| 2 500 | 1,31800 Kč | 3 295,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,23899 Kč | 7 433,94 Kč |
| 12 000 | 1,17979 Kč | 14 157,48 Kč |
| 18 000 | 1,14650 Kč | 20 637,00 Kč |
| 30 000 | 1,10591 Kč | 33 177,30 Kč |
| 42 000 | 1,07997 Kč | 45 358,74 Kč |
| 60 000 | 1,05314 Kč | 63 188,40 Kč |
| 150 000 | 0,98725 Kč | 148 087,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |





















