Socket Contact Silver 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Silver 20-22 AWG Crimp
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0330015005

DigiKey Part Number
WM15586TR-ND - Tape & Reel (TR)
WM15586CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330015005
Description
CONN SOCKET 20-22AWG CRIMP SILVR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72 645
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 $0,18 $
100,15700 $1,57 $
250,14680 $3,67 $
500,13980 $6,99 $
1000,13310 $13,31 $
2500,12472 $31,18 $
5000,11874 $59,37 $
1 0000,11306 $113,06 $
2 5000,10598 $264,95 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,10693 $748,51 $
14 0000,10183 $1 425,62 $
21 0000,09896 $2 078,16 $
35 0000,09545 $3 340,75 $
49 0000,09322 $4 567,78 $
70 0000,09090 $6 363,00 $
Manufacturers Standard Package
Unit Price without VAT:0,18000 $
Unit Price with VAT:0,21780 $