



0194200002 | |
|---|---|
DigiKey Part Number | WM2978TR-ND - Tape & Reel (TR) WM2978CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0194200002 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 74.8µin (1.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 25 | 3,01440 Kč | 75,36 Kč |
| 50 | 2,87540 Kč | 143,77 Kč |
| 100 | 2,73650 Kč | 273,65 Kč |
| 250 | 2,56388 Kč | 640,97 Kč |
| 500 | 2,44138 Kč | 1 220,69 Kč |
| 1 000 | 2,32455 Kč | 2 324,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,80209 Kč | 7 208,36 Kč |
| 8 000 | 1,71600 Kč | 13 728,00 Kč |
| 12 000 | 1,66758 Kč | 20 010,96 Kč |
| 20 000 | 1,60856 Kč | 32 171,20 Kč |
| 28 000 | 1,57082 Kč | 43 982,96 Kč |
| 40 000 | 1,53179 Kč | 61 271,60 Kč |
| 100 000 | 1,43596 Kč | 143 596,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


























