Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 1.385" (35.18mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.075" (1.91mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.652" (16.56mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930267 | Molex | 2 222 | WM19132-ND | 24,99000 Kč | Parametric Equivalent |
| 0191930269 | Molex | 0 | WM14258CT-ND | 35,07000 Kč | Parametric Equivalent |
| 16-56-W | 3M | 0 | 16-56-W-ND | 21,21596 Kč | Parametric Equivalent |
| 323174 | TE Connectivity AMP Connectors | 403 | 323174-ND | 135,65000 Kč | Parametric Equivalent |
| 33115 | TE Connectivity AMP Connectors | 0 | A27086-ND | 44,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,55780 Kč | 10 778,90 Kč |
| Unit Price without VAT: | 21,55780 Kč |
|---|---|
| Unit Price with VAT: | 26,08494 Kč |








