
323174 | |
|---|---|
DigiKey Part Number | 323174-ND |
Manufacturer | |
Manufacturer Product Number | 323174 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.324" (33.63mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Nickel |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 115,32100 Kč | 1 153,21 Kč |
| 25 | 108,08080 Kč | 2 702,02 Kč |
| 50 | 102,92380 Kč | 5 146,19 Kč |
| 100 | 98,00820 Kč | 9 800,82 Kč |
| 300 | 90,69877 Kč | 27 209,63 Kč |
| 500 | 87,48942 Kč | 43 744,71 Kč |
| 1 000 | 83,31733 Kč | 83 317,33 Kč |
| 2 500 | 78,10735 Kč | 195 268,38 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |


