Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191930269 | |
|---|---|
DigiKey Part Number | WM14258TR-ND - Tape & Reel (TR) WM14258CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930269 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.652" (16.56mm) | |
Length - Overall | 1.385" (35.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,73300 Kč | 297,33 Kč |
| 25 | 27,87680 Kč | 696,92 Kč |
| 50 | 26,54140 Kč | 1 327,07 Kč |
| 100 | 25,27320 Kč | 2 527,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 25,16400 Kč | 5 032,80 Kč |
| 400 | 23,96240 Kč | 9 584,96 Kč |
| 600 | 23,28643 Kč | 13 971,86 Kč |
| 1 000 | 22,46219 Kč | 22 462,19 Kč |
| 1 400 | 21,93526 Kč | 30 709,36 Kč |
| 2 000 | 21,39046 Kč | 42 780,92 Kč |
| 5 000 | 20,05221 Kč | 100 261,05 Kč |
| 10 000 | 19,09632 Kč | 190 963,20 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |










