16-56-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 46,50320 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 860,91800 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 222
Unit Price: 24,99000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 35,07000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 21,55780 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 403
Unit Price: 135,65000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 44,73000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 233
Unit Price: 67,19000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 659
Unit Price: 24,99000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 416
Unit Price: 46,83000 Kč
Datasheet
Image for 16-56-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-56-W

DigiKey Part Number
16-56-W-ND
Manufacturer
Manufacturer Product Number
16-56-W
Description
CONN RING CIRC 4AWG #5/16 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
4 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper, ETP
Thickness
0.075" (1.91mm)
Contact Finish
Tin
Width - Outer Edges
0.680" (17.27mm)
Base Product Number
Length - Overall
1.340" (34.04mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M4-516RK3M0M4-516RK-ND46,50320 KčParametric Equivalent
M4-516RX-BOTTLE3M0M4-516RX-BOTTLE-ND860,91800 KčParametric Equivalent
0191930267Molex2 222WM19132-ND24,99000 KčParametric Equivalent
0191930269Molex0WM14258CT-ND35,07000 KčParametric Equivalent
0191930881Molex00191930881-ND21,55780 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50021,21596 Kč10 607,98 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21596 Kč
Unit Price with VAT:25,67131 Kč