Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 1.340" (34.04mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper, ETP |
Thickness 0.075" (1.91mm) | Contact Finish Tin |
Width - Outer Edges 0.680" (17.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-56-W | 3M | 0 | 16-56-W-ND | 0,85872 Kč | Parametric Equivalent |
| M4-516RK | 3M | 0 | M4-516RK-ND | 1,88225 Kč | Parametric Equivalent |
| 0191930267 | Molex | 2 222 | WM19132-ND | 1,01000 Kč | Parametric Equivalent |
| 0191930269 | Molex | 0 | WM14258CT-ND | 1,42000 Kč | Parametric Equivalent |
| 0191930881 | Molex | 0 | 0191930881-ND | 0,87256 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 860,91800 Kč | 8 609,18 Kč |
| Unit Price without VAT: | 860,91800 Kč |
|---|---|
| Unit Price with VAT: | 1 041,71078 Kč |









