0191930269 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 222
Unit Price: 24,99000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 21,55780 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 21,21596 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 403
Unit Price: 135,65000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 44,73000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 233
Unit Price: 67,19000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 659
Unit Price: 24,99000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 416
Unit Price: 46,83000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 46,50320 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 860,91800 Kč
Datasheet
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930269

DigiKey Part Number
WM14258TR-ND - Tape & Reel (TR)
WM14258CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930269
Description
CONN RING CIRC 4AWG #5/16 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.385" (35.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
4 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.075" (1.91mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.652" (16.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930267Molex2 222WM19132-ND24,99000 KčParametric Equivalent
0191930881Molex00191930881-ND21,55780 KčParametric Equivalent
16-56-W3M016-56-W-ND21,21596 KčParametric Equivalent
323174TE Connectivity AMP Connectors403323174-ND135,65000 KčParametric Equivalent
33115TE Connectivity AMP Connectors0A27086-ND44,73000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,73300 Kč297,33 Kč
2527,87680 Kč696,92 Kč
5026,54140 Kč1 327,07 Kč
10025,27320 Kč2 527,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20025,91890 Kč5 183,78 Kč
40024,68158 Kč9 872,63 Kč
60023,98497 Kč14 390,98 Kč
1 00023,13602 Kč23 136,02 Kč
1 40022,59340 Kč31 630,76 Kč
2 00022,03215 Kč44 064,30 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč