Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191930055 | |
|---|---|
DigiKey Part Number | WM19858-ND |
Manufacturer | |
Manufacturer Product Number | 0191930055 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930055 Models |
Category | Length - Overall 1.036" (26.31mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.534" (13.56mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560055 | Molex | 0 | 0190560055-ND | 6,63747 Kč | Parametric Equivalent |
| 0190560072 | Molex | 3 260 | WM13641-ND | 11,76000 Kč | Parametric Equivalent |
| 0190690092 | Molex | 0 | 0190690092-ND | 3,19395 Kč | Parametric Equivalent |
| 0192030045 | Molex | 0 | 0192030045-ND | 2,67084 Kč | Parametric Equivalent |
| 0192030490 | Molex | 26 434 | WM19890-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,98720 Kč | 224,68 Kč |
| 50 | 8,55880 Kč | 427,94 Kč |
| 100 | 8,14930 Kč | 814,93 Kč |
| 250 | 7,63908 Kč | 1 909,77 Kč |
| 500 | 7,27370 Kč | 3 636,85 Kč |
| 1 000 | 6,92619 Kč | 6 926,19 Kč |
| 3 000 | 6,40936 Kč | 19 228,08 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |













