
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 0.890" (22.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 10,43200 Kč | 260,80 Kč |
| 50 | 9,93200 Kč | 496,60 Kč |
| 100 | 9,45750 Kč | 945,75 Kč |
| 250 | 8,86368 Kč | 2 215,92 Kč |
| 500 | 8,44036 Kč | 4 220,18 Kč |
| 1 000 | 8,03719 Kč | 8 037,19 Kč |
| 3 000 | 7,43756 Kč | 22 312,68 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

