0190560219 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3 597
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 226
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 336
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 22 798
Unit Price: 6,11670 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,67084 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,15511 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 27 444
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 957
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,18750 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 972
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 36 834
Unit Price: 6,72000 Kč
Datasheet
Image for 0190560219 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190560219

DigiKey Part Number
0190560219-ND
Manufacturer
Manufacturer Product Number
0190560219
Description
CONN RING CIRC 14-16AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.467" (11.86mm)
Length - Overall
0.916" (23.27mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.