


2-34124-1 | |
|---|---|
DigiKey Part Number | A27030TR-ND - Tape & Reel (TR) A27030CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34124-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34124-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 0.855" (21.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 11,01960 Kč | 275,49 Kč |
| 50 | 10,49480 Kč | 524,74 Kč |
| 100 | 9,99290 Kč | 999,29 Kč |
| 250 | 9,36680 Kč | 2 341,70 Kč |
| 500 | 8,91870 Kč | 4 459,35 Kč |
| 1 000 | 8,49285 Kč | 8 492,85 Kč |
| 2 500 | 7,96101 Kč | 19 902,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,80853 Kč | 39 042,65 Kč |
| 10 000 | 7,43602 Kč | 74 360,20 Kč |
| 15 000 | 7,22645 Kč | 108 396,75 Kč |
| 25 000 | 6,97091 Kč | 174 272,75 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





