31256 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 72,24005 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,36854 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 597
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,67084 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 27 394
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 517
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,18750 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 51,23659 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 465
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 317
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1 615,46000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 833
Unit Price: 11,97000 Kč
Datasheet
Image for 31256 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31256

DigiKey Part Number
31256-ND
Manufacturer
Manufacturer Product Number
31256
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
1.009" (25.63mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00013,97755 Kč139 775,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97755 Kč
Unit Price with VAT:16,91284 Kč