Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 1.115" (28.32mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.534" (13.56mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690092 | Molex | 0 | 0190690092-ND | 3,19395 Kč | Parametric Equivalent |
| 0191930055 | Molex | 0 | WM19858-ND | 11,34000 Kč | Parametric Equivalent |
| 31256 | TE Connectivity AMP Connectors | 0 | 31256-ND | 15,95245 Kč | Parametric Equivalent |
| 322376 | TE Connectivity AMP Connectors | 0 | 322376-ND | 80,51242 Kč | Parametric Equivalent |
| 52587-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 52587-1-ND | 51,23659 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 6,63747 Kč | 53 099,76 Kč |
| Unit Price without VAT: | 6,63747 Kč |
|---|---|
| Unit Price with VAT: | 8,03134 Kč |




