Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 1.010" (25.65mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.544" (13.82mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560055 | Molex | 0 | 0190560055-ND | 6,63747 Kč | Parametric Equivalent |
| 0190560072 | Molex | 3 260 | WM13641-ND | 11,76000 Kč | Parametric Equivalent |
| 0191930055 | Molex | 0 | WM19858-ND | 11,34000 Kč | Parametric Equivalent |
| 0192030045 | Molex | 0 | 0192030045-ND | 2,67084 Kč | Parametric Equivalent |
| 0192030490 | Molex | 26 434 | WM19890-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,19395 Kč | 12 775,80 Kč |
| Unit Price without VAT: | 3,19395 Kč |
|---|---|
| Unit Price with VAT: | 3,86468 Kč |









