
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 0.890" (22.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 25 | 9,52480 Kč | 238,12 Kč |
| 50 | 9,06700 Kč | 453,35 Kč |
| 100 | 8,63230 Kč | 863,23 Kč |
| 250 | 8,09180 Kč | 2 022,95 Kč |
| 500 | 7,70500 Kč | 3 852,50 Kč |
| 1 000 | 7,33691 Kč | 7 336,91 Kč |
| 3 000 | 6,78949 Kč | 20 368,47 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


