
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.388" (9.86mm) | |
Length - Overall | 0.966" (24.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.269" (6.83mm) | |
Length - Termination | 0.455" (11.56mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 6,08200 Kč | 60,82 Kč |
| 25 | 5,69080 Kč | 142,27 Kč |
| 50 | 5,42420 Kč | 271,21 Kč |
| 100 | 5,16170 Kč | 516,17 Kč |
| 250 | 4,83840 Kč | 1 209,60 Kč |
| 500 | 4,60718 Kč | 2 303,59 Kč |
| 1 000 | 4,38701 Kč | 4 387,01 Kč |
| 3 000 | 4,05963 Kč | 12 178,89 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |











