Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
3240063
3240063

3240063

DigiKey Part Number
277-15420-ND
Manufacturer
Manufacturer Product Number
3240063
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
EDA/CAD Models
3240063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Features
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 942
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč