



Category | Current Rating (Amps) 500mA |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CSA, EAC, IECEx, UL |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 114,69000 Kč | 5 114,69 Kč |
| 5 | 4 239,32800 Kč | 21 196,64 Kč |
| 10 | 3 907,91700 Kč | 39 079,17 Kč |
| 50 | 3 228,45080 Kč | 161 422,54 Kč |
| Unit Price without VAT: | 5 114,69000 Kč |
|---|---|
| Unit Price with VAT: | 6 188,77490 Kč |








