8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.738' (225.00mm, 8.86")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181120802

DigiKey Part Number
900-2181120802-ND
Manufacturer
Manufacturer Product Number
2181120802
Description
8 CIRC PICOBLADE RECP:PIGTAIL 22
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.738' (225.00mm, 8.86")
Datasheet
 Datasheet
EDA/CAD Models
2181120802 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Molex
Length
0.738' (225.00mm, 8.86")
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1068,39000 Kč683,90 Kč
2564,11120 Kč1 602,78 Kč
5061,04540 Kč3 052,27 Kč
10058,12880 Kč5 812,88 Kč
30053,79267 Kč16 137,80 Kč
50051,88858 Kč25 944,29 Kč
1 00049,41333 Kč49 413,33 Kč
2 50046,32243 Kč115 806,07 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč