



0190990045 | |
|---|---|
DigiKey Part Number | WM14240TR-ND - Tape & Reel (TR) WM14240CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190990045 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990045 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.230" (5.84mm) |
Length - Overall 0.955" (24.26mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.114" (2.90mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,44960 Kč | 211,24 Kč |
| 50 | 8,04220 Kč | 402,11 Kč |
| 100 | 7,65800 Kč | 765,80 Kč |
| 250 | 7,17712 Kč | 1 794,28 Kč |
| 500 | 6,83442 Kč | 3 417,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,00871 Kč | 7 008,71 Kč |
| 2 000 | 6,67401 Kč | 13 348,02 Kč |
| 3 000 | 6,48579 Kč | 19 457,37 Kč |
| 5 000 | 6,25619 Kč | 31 280,95 Kč |
| 7 000 | 6,10946 Kč | 42 766,22 Kč |
| 10 000 | 5,95770 Kč | 59 577,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





