
130568 | |
|---|---|
DigiKey Part Number | A122529-ND |
Manufacturer | |
Manufacturer Product Number | 130568 |
Description | CONN SPADE TERM 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 1/4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 130568 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Stud/Tab Size 1/4 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.472" (12.00mm) | Length - Ring Center to Termination 0.437" (11.10mm) |
Length - Overall 1.059" (26.90mm) | Length - Termination 0.386" (9.80mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.250" (6.35mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 10,11500 Kč | 101,15 Kč |
| 25 | 9,47680 Kč | 236,92 Kč |
| 50 | 9,01800 Kč | 450,90 Kč |
| 100 | 8,58830 Kč | 858,83 Kč |
| 250 | 8,04940 Kč | 2 012,35 Kč |
| 500 | 7,66482 Kč | 3 832,41 Kč |
| 1 000 | 7,29880 Kč | 7 298,80 Kč |
| 3 000 | 6,75412 Kč | 20 262,36 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |







