
0190700064 | |
|---|---|
DigiKey Part Number | WM22938TR-ND - Tape & Reel (TR) WM22938CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700064 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700064 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.544" (13.82mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.261" (32.03mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,41640 Kč | 185,41 Kč |
| 50 | 7,06380 Kč | 353,19 Kč |
| 100 | 6,72570 Kč | 672,57 Kč |
| 250 | 6,30444 Kč | 1 576,11 Kč |
| 500 | 6,00290 Kč | 3 001,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,98247 Kč | 8 973,70 Kč |
| 3 000 | 5,69683 Kč | 17 090,49 Kč |
| 4 500 | 5,53610 Kč | 24 912,45 Kč |
| 7 500 | 5,34016 Kč | 40 051,20 Kč |
| 10 500 | 5,21494 Kč | 54 756,87 Kč |
| 15 000 | 5,08541 Kč | 76 281,15 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





