
0191420032 | |
|---|---|
DigiKey Part Number | WM19832-ND |
Manufacturer | |
Manufacturer Product Number | 0191420032 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191420032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.388" (9.86mm) | |
Length - Overall | 0.966" (24.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.269" (6.83mm) | |
Length - Termination | 0.455" (11.56mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,29120 Kč | 157,28 Kč |
| 50 | 5,98860 Kč | 299,43 Kč |
| 100 | 5,70310 Kč | 570,31 Kč |
| 250 | 5,34608 Kč | 1 336,52 Kč |
| 500 | 5,09034 Kč | 2 545,17 Kč |
| 1 000 | 4,84697 Kč | 4 846,97 Kč |
| 3 000 | 4,48517 Kč | 13 455,51 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



