0190690218 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 13 768
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,35341 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 000
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,99542 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 893
Unit Price: 67,61000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 286
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,11692 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 762
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 940
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,95613 Kč
Datasheet
Image for 0190690218 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690218

DigiKey Part Number
0190690218-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190690218
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690218 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
0.952" (24.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,84024 Kč19 201,20 Kč
Unit Price without VAT:3,84024 Kč
Unit Price with VAT:4,64669 Kč