Circuit Breaker Thermal 3.2A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3.2A 690 V AC DC Rotary DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV27111DD10

DigiKey Part Number
3473-3RV27111DD10-ND
Manufacturer
Manufacturer Product Number
3RV27111DD10
Description
TMCB UL489 S00 3.2A SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3.2A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal
Current Rating (Amps)
3.2A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 246,11000 Kč11 246,11 Kč
59 314,29200 Kč46 571,46 Kč
108 581,90400 Kč85 819,04 Kč
Manufacturers Standard Package
Unit Price without VAT:11 246,11000 Kč
Unit Price with VAT:13 607,79310 Kč