
2-36451-1 | |
|---|---|
DigiKey Part Number | A135602TR-ND - Tape & Reel (TR) A135602CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36451-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36451-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.004" (25.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,58040 Kč | 389,51 Kč |
| 50 | 14,83720 Kč | 741,86 Kč |
| 100 | 14,12540 Kč | 1 412,54 Kč |
| 250 | 13,24048 Kč | 3 310,12 Kč |
| 500 | 12,60762 Kč | 6 303,81 Kč |
| 1 000 | 12,00561 Kč | 12 005,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,25392 Kč | 28 134,80 Kč |
| 5 000 | 10,71704 Kč | 53 585,20 Kč |
| 7 500 | 10,41498 Kč | 78 112,35 Kč |
| 12 500 | 10,04657 Kč | 125 582,12 Kč |
| 17 500 | 9,81114 Kč | 171 694,95 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


