Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930114

DigiKey Part Number
WM22985-ND
Manufacturer
Manufacturer Product Number
0191930114
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930114 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.540" (13.72mm)
Length - Overall
0.952" (24.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,94000 Kč7,94 Kč
106,74700 Kč67,47 Kč
256,33480 Kč158,37 Kč
506,02860 Kč301,43 Kč
1005,73940 Kč573,94 Kč
2505,37920 Kč1 344,80 Kč
5005,12254 Kč2 561,27 Kč
1 0004,87763 Kč4 877,63 Kč
2 5004,57208 Kč11 430,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,94000 Kč
Unit Price with VAT:9,60740 Kč