Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36451

DigiKey Part Number
36451-ND
Manufacturer
Manufacturer Product Number
36451
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
36451 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.004" (25.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,08400 Kč80,84 Kč
257,58440 Kč189,61 Kč
507,22340 Kč361,17 Kč
1006,87680 Kč687,68 Kč
2506,44472 Kč1 611,18 Kč
5006,13646 Kč3 068,23 Kč
1 0005,84332 Kč5 843,32 Kč
2 5005,47737 Kč13 693,42 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč