
35771 | |
|---|---|
DigiKey Part Number | A27043-ND |
Manufacturer | |
Manufacturer Product Number | 35771 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35771 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 0.865" (21.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 9,07120 Kč | 226,78 Kč |
| 50 | 8,64280 Kč | 432,14 Kč |
| 100 | 8,22700 Kč | 822,70 Kč |
| 250 | 7,71132 Kč | 1 927,83 Kč |
| 500 | 7,34300 Kč | 3 671,50 Kč |
| 1 000 | 6,99212 Kč | 6 992,12 Kč |
| 2 500 | 6,55406 Kč | 16 385,15 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |






