Image for 60399-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60399-1

DigiKey Part Number
60399-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
60399-1
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60399-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.535" (13.59mm)
Length - Overall
1.048" (26.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.210" (3.81mm ~ 5.33mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 66 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24 0007,16480 Kč171 955,20 Kč
Unit Price without VAT:7,16480 Kč
Unit Price with VAT:8,66941 Kč

Other Suppliers on DigiKey

66 000In Stock
Ships from WEC