Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190670070 | |
|---|---|
DigiKey Part Number | WM6941TR-ND - Tape & Reel (TR) WM6941CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190670070 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.428" (10.87mm) |
Width - Outer Edges 0.480" (12.19mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.610" (40.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670069 | Molex | 1 467 | WM13659-ND | 28,14000 Kč | Parametric Equivalent |
| 0190710221 | Molex | 465 | WM13720-ND | 22,68000 Kč | Parametric Equivalent |
| 0190710223 | Molex | 40 | 900-0190710223CT-ND | 27,72000 Kč | Parametric Equivalent |
| 1-52042-0 | TE Connectivity AMP Connectors | 675 | A134964CT-ND | 47,46000 Kč | Parametric Equivalent |
| 15-10S-WN | 3M | 0 | 15-10S-WN-ND | 17,39537 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,73000 Kč | 267,30 Kč |
| 25 | 25,06320 Kč | 626,58 Kč |
| 50 | 23,86220 Kč | 1 193,11 Kč |
| 100 | 22,72190 Kč | 2 272,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,93904 Kč | 5 734,76 Kč |
| 500 | 21,84338 Kč | 10 921,69 Kč |
| 750 | 21,22701 Kč | 15 920,26 Kč |
| 1 250 | 20,47557 Kč | 25 594,46 Kč |
| 1 750 | 19,99550 Kč | 34 992,12 Kč |
| 2 500 | 19,49883 Kč | 48 747,08 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |












