
52265 | |
|---|---|
DigiKey Part Number | A27323-ND |
Manufacturer | |
Manufacturer Product Number | 52265 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52265 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.436" (11.07mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Vinyl |
Length - Overall 1.719" (43.66mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,81400 Kč | 208,14 Kč |
| 25 | 19,49560 Kč | 487,39 Kč |
| 50 | 18,56560 Kč | 928,28 Kč |
| 100 | 17,67920 Kč | 1 767,92 Kč |
| 300 | 16,35837 Kč | 4 907,51 Kč |
| 500 | 15,77928 Kč | 7 889,64 Kč |
| 1 000 | 15,02576 Kč | 15 025,76 Kč |
| 2 500 | 14,08514 Kč | 35 212,85 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |







