
52042-4 | |
|---|---|
DigiKey Part Number | A27533-ND |
Manufacturer | |
Manufacturer Product Number | 52042-4 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52042-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.436" (11.07mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.844" (46.84mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 30,67800 Kč | 306,78 Kč |
| 25 | 28,74720 Kč | 718,68 Kč |
| 50 | 27,37500 Kč | 1 368,75 Kč |
| 100 | 26,06730 Kč | 2 606,73 Kč |
| 300 | 24,12217 Kč | 7 236,65 Kč |
| 500 | 23,26764 Kč | 11 633,82 Kč |
| 1 000 | 22,15709 Kč | 22 157,09 Kč |
| 2 500 | 20,77058 Kč | 51 926,45 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |







