
1-52042-0 | |
|---|---|
DigiKey Part Number | A134964TR-ND - Tape & Reel (TR) A134964CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-52042-0 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-52042-0 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.436" (11.07mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.844" (46.84mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 40,00100 Kč | 400,01 Kč |
| 25 | 37,49800 Kč | 937,45 Kč |
| 50 | 35,70460 Kč | 1 785,23 Kč |
| 100 | 33,99660 Kč | 3 399,66 Kč |
| 250 | 31,86720 Kč | 7 966,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,25572 Kč | 15 627,86 Kč |
| 1 000 | 29,76414 Kč | 29 764,14 Kč |
| 1 500 | 28,92519 Kč | 43 387,79 Kč |
| 2 500 | 27,90199 Kč | 69 754,98 Kč |
| 3 500 | 27,24777 Kč | 95 367,19 Kč |
| 5 000 | 26,57137 Kč | 132 856,85 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |



