Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN6-10R/SK

DigiKey Part Number
3M161815-ND
Manufacturer
Manufacturer Product Number
MN6-10R/SK
Description
CONN RING CIRC 6AWG #10 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.500" (38.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.440" (11.18mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1039,74900 Kč397,49 Kč
2537,25040 Kč931,26 Kč
5035,46980 Kč1 773,49 Kč
20032,15950 Kč6 431,90 Kč
40030,62400 Kč12 249,60 Kč
60029,76047 Kč17 856,28 Kč
1 00028,70721 Kč28 707,21 Kč
2 60026,83665 Kč69 775,29 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč