
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.630" (16.00mm) | |
Length - Overall | 1.580" (40.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.440" (11.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 25 | 37,25040 Kč | 931,26 Kč |
| 50 | 35,46980 Kč | 1 773,49 Kč |
| 200 | 32,15950 Kč | 6 431,90 Kč |
| 400 | 30,62400 Kč | 12 249,60 Kč |
| 600 | 29,76047 Kč | 17 856,28 Kč |
| 1 000 | 28,70721 Kč | 28 707,21 Kč |
| 2 600 | 26,83665 Kč | 69 775,29 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


