Image for 15-10S-WN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-10S-WN

DigiKey Part Number
15-10S-WN-ND
Manufacturer
Manufacturer Product Number
15-10S-WN
Description
CONN RING CIRC 6AWG #10 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
10 Stud
Color
Blue
Thickness
0.050" (1.27mm)
Insulation Diameter
0.440" (11.18mm)
Width - Outer Edges
0.470" (11.94mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.500" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00017,39537 Kč17 395,37 Kč
Manufacturers Standard Package
Unit Price without VAT:17,39537 Kč
Unit Price with VAT:21,04840 Kč