Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190710223

DigiKey Part Number
900-0190710223TR-ND - Tape & Reel (TR)
900-0190710223CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190710223
Description
CONN RING CIRC 6AWG #10 CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190710223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.440" (11.18mm)
Width - Outer Edges
0.485" (12.32mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.596" (40.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190670069Molex1 467WM13659-ND1,14000 KčParametric Equivalent
0190710221Molex465WM13720-ND0,92000 KčParametric Equivalent
324046TE Connectivity AMP Connectors482A27383-ND3,69000 KčParametric Equivalent
52265TE Connectivity AMP Connectors278A27323-ND0,99000 KčParametric Equivalent
52265-3TE Connectivity AMP Connectors8 623A28244CT-ND2,77000 KčParametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,49700 Kč234,97 Kč
2522,01440 Kč550,36 Kč
5020,96440 Kč1 048,22 Kč
10019,96280 Kč1 996,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,14716 Kč5 036,79 Kč
50019,18504 Kč9 592,52 Kč
75018,64399 Kč13 982,99 Kč
1 25017,98386 Kč22 479,83 Kč
1 75017,56201 Kč30 733,52 Kč
2 50017,12580 Kč42 814,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč